PAN CIRCUIT-FINDER | PANCONTROL
Circuit finder, PANCONTROL PAN CIRCUIT-FINDER
NCNR (non cancelable / non returnable)
Circuit tester, PAN CIRCUIT-FINDER, PANCONTROL
The PAN Circuit Finder is a versatile line locator for professional use in electrical installations. The device enables the quick and precise identification of circuits, fuses, and circuit breakers. Thanks to its combination of non-contact voltage detector (NCV) and socket tester, the Circuit Finder is ideal for electricians, installers, and service technicians who rely on reliable measurement results during troubleshooting and installation. The Circuit Finder detects alternating voltages without contact and signals them with red LEDs and audible warning signals. A test button for 30 mA residual current devices allows for quick and easy functional testing of residual current devices.
The transmitter is simply plugged into the outlet and sends a signal through the line, which can be precisely located by the receiver. Automatic sensitivity adjustments facilitate use, even in complex installations. Additional features such as automatic shutdown and an LED indicator for verifying correct wiring make the PAN Circuit Finder a reliable tool for everyday use. The robust housing and intuitive operation ensure a long service life, even in demanding work environments. Included are a transmitter, receiver, a practical carrying case and detailed operating instructions.
Features
- Auto power off
- Non contact voltage test (NCV)
- Non-contact indication of AC voltage by red LED and beeper
- Allows the assignment of fuses or circuit breakers on final circuits
- The receiver finds fuses, circuit breakers and RCD switches connected to the socket
- Automatic adaptation of the sensitivity of the receiver
- Green and red LEDs indicate whether the outlet is properly wired
| Filter | Property | Value |
|---|---|---|
| Product type | circuit finder | |
| Batteries | 9 V |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85432000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |