PAN IR-T800+ | PANCONTROL
PANCONTROL infrared thermometer, PAN IR-T800+
Professional infrared thermometer, PAN IR-T800+, PANCONTROL
The PAN IR-T800+ is a professional infrared thermometer for precise, non-contact temperature measurements in the range from -50 °C to +800 °C. Thanks to its 12:1 optics, adjustable emissivity, and color display, the device delivers reliable results on a wide variety of surfaces - from metals to building materials. In addition to infrared measurement, the PAN IR-T800+ offers humidity measurement, dew point display and an integrated Mold alarm, which uses a red alarm LED to indicate potential moisture problems. This makes the device particularly suitable for use in building inspections, building services, or renovation work.
Another plus point: With the help of the integrated UV light Refrigerant leaks in air conditioning systems can be quickly identified - ideal for maintenance and leak testing. Additionally, a Type K temperature sensor (not included) can be connected for contact-based temperature measurements. Functions such as data hold, automatic shutdown, backlight and laser measurement display round off the practical range of functions.
Features
- Backlight
- Dew point display
- Data-Hold
- Humidity measurement
- Mold alarm
- Leak test of air conditioning systems with UV light
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 600 °C | |
| Relative Humidity Range | 0 to 100 % | |
| Distance/measuring point ratio | 12:1 | |
| Resolution | 0.1 °C | |
| Accuracy | 1.0 % - 5.0 % |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |