PAN INFRAVISION | PANCONTROL

Infrared thermometer & camera12:1 with laser indication of measuring circle

Order No.: 36K0046
EAN: 9120037333405
MPN:
PAN INFRAVISION
PAN INFRAVISION PANCONTROL Thermal Imagers
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
379.610 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
379.61 € *
Price list
Quantity
Price per unit*
1 pcs.
379.610 €
5 pcs.
341.649 €
*incl. VAT plus shipping costs
Subject to prior sale

Infrared thermal imaging camera, PAN INFRAVISION, PANCONTROL

The PAN Infravision is a compact infrared thermal imaging camera for professional applications in maintenance, building services, and electrical installations. It enables non-contact temperature measurements in the range from -20 °C to +550 °C and displays temperature differences directly on the integrated color display. With an IR resolution of 96 × 96 pixels and an optical resolution of 240 × 320 pixels, the device offers precise visualization of thermal anomalies—ideal for locating thermal bridges, electrical overloads, or leaks.

The minimum/maximum temperature display and the data hold function support rapid on-site evaluation. Thanks to its IP54 protection rating, the camera is splash-proof and suitable for use in demanding environments. Operation is intuitive, and it can also be connected to an app for Android and iOS - for easy analysis and documentation on a smartphone or tablet. Features include an automatic shut-off function, an integrated Li-Ion battery with a long runtime and a carrying case.

Features

  • IP 54 waterproof
  • IR resolution 96 x 96 px
  • Data-Hold
  • Auto power off
  • Min / Max memory
  • Android & iOS app
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 550 °C
Resolution 240 x 320 pixel
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes