PAN PK30R | PANCONTROL
Test lead kit with (2 x kelvin pliers, straight) to (4 x 4 mm plug, straight), red/black, PAN PK30R
NCNR (non cancelable / non returnable)
Test cable, PAN PK30R, PANCONTROL
The PAN PK30R is a special test cable set with Kelvin clamps designed for use with the PANCONTROL measuring instrument PAN KLM30R was developed. The four-pole Kelvin test lead enables precise resistance measurements with separate current and voltage paths - ideal for applications where high accuracy is required, such as line resistance or contact resistance measurements. The clamps ensure reliable hold even with fine conductors or hard-to-reach measuring points and reduce the influence of contact resistance.
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 x kelvin pliers, straight | |
| Connection (2) | 4 x 4 mm plug, straight | |
| Colour | red/black | |
| Stackable | No |
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |