PAN PK2F | PANCONTROL

Test lead kit with (2 x test probe, straight) to (2 x 4 mm plug, angled), 1.2 m, red/black/gray, CAT III, CAT IV, PAN PK2F

Order No.: 36K0052
EAN: 9120037339841
MPN:
PAN PK2F
Series: PAN PK
PAN PK2F PANCONTROL Test Leads Image 1
PAN PK2F PANCONTROL Test Leads Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.7810 € *
Available: 6 pcs.
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7810 €
10 pcs.
10.6029 €
*incl. VAT plus shipping costs
Subject to prior sale

Test cable, PAN PK2F, PANCONTROL

The PAN PK2F is a high-quality test cable set with removable spring tips (Ø 4 mm), ideal for precise measurements in electrical trades and during service calls. The test leads are 120 cm long and designed for use with Ø 4 mm sockets. The set is for measurement categories CAT III (1000 V) and CAT IV (600 V) as well as for Currents up to 10 A approved - making it ideal for professional use with multimeters and other measuring devices. The spring tips ensure reliable contact even in hard-to-reach places and can be unscrewed if necessary - for more flexibility in everyday work.

Technical specifications
Filter Property Value
Connection (1) 2 x test probe, straight
Connection (2) 2 x 4 mm plug, angled
Cable length 1.2 m
Colour red/black/gray
Rated category CAT III, CAT IV
Touch safe Yes
Stackable No
Logistics
Property Value
Customs tariff number 85444290
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes