PAN PK1 | PANCONTROL
Test lead kit with (2 x test probe, straight) to (2 x 4 mm plug, angled), 1 m, red/black, CAT III, CAT IV, PAN PK1
Unit Price (€ / pc.)
6.9496 € *
Available: 10 pcs.
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
5.7953 €
*incl. VAT plus shipping costs
Subject to prior sale
Test cable, PAN PK1, PANCONTROL
The PAN PK1 is a standard test cable set with a length of 100 cm, suitable for all common multimeters and current clamps with Ø 4 mm sockets. Thanks to its robust design and reliable plug connections, the set is ideal for daily use in electrical trades, maintenance and measurements in industrial environments. Approved for CAT III (1000 V) and CAT IV (600 V) at up to 10 A current load, the PAN PK1 meets the requirements for safe and standard-compliant work.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Connection (1) | 2 x test probe, straight | |
| Connection (2) | 2 x 4 mm plug, angled | |
| Cable length | 1 m | |
| Colour | red/black | |
| Rated category | CAT III, CAT IV | |
| Touch safe | Yes | |
| Stackable | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |