PAN TAUCHFÜHLER | PANCONTROL
Immersion probe, -50 to 600 °C, thermocouple type K, PAN TAUCHFÜHLER
NCNR (non cancelable / non returnable)
Temperature immersion sensor, PAN TAUCHFÜHLER, PANCONTROL
The PAN immersion probe without adapter is a robust Type K (NiCrNi) temperature probe for precise temperature measurements in the range from -50 °C to +600 °C. With an immersion length of 150 mm, it is ideal for applications in liquids, pasty media, or gaseous substances. The sensor is specifically designed for connection to compatible PANCONTROL measuring devices, including the PAN 185 (new blue version only). The standard connection allows it to be used universally with all suitable K-type thermocouple measuring devices. Thanks to its compact design and high temperature resistance, the PAN immersion sensor is particularly flexible in use - whether in the laboratory, industry or building technology.
| Filter | Property | Value |
|---|---|---|
| Product type | immersion probe | |
| Technology | thermocouple type K | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 600 °C |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90319000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |