PAN PUNKTFÜHLER-SET | PANCONTROL

Temperature probe, -50 to 250 °C, thermocouple type K, PAN PUNKTFÜHLER-SET

Order No.: 36K0061
EAN: 9120037330084
MPN:
PAN PUNKTFÜHLER-SET
PAN PUNKTFÜHLER-SET PANCONTROL Temperature Probes and Indicators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
16.5410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.8869 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature point sensor, PAN PUNKTFÜHLER-SET, PANCONTROL

The PAN point sensor set consists of a Type K (NiCrNi) temperature sensor and a matching adapter plug for connection to a multimeter. The sensor is designed for a temperature range of -50 °C to +250 °C and is ideal for precise temperature measurements on surfaces, in liquids, or air. The included adapter allows the point sensor to be easily connected to common multimeters - with the exception of the PAN 185, with which this set is not compatible. Thanks to its compact design and fast response time, the set is particularly practical for use in maintenance, building services or in laboratory environments.

Technical specifications
Filter Property Value
Product type temperature probe
Technology thermocouple type K
min. operating temperature -50 °C
max. operating temperature 250 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes