PAN FLÄCHENFÜHLER | PANCONTROL

Surface probe, -50 to 500 °C, thermocouple type K, PAN FLÄCHENFÜHLER

Order No.: 36K0060
EAN: 9120037330404
MPN:
PAN FLÄCHENFÜHLER
PAN FLÄCHENFÜHLER PANCONTROL Temperature Probes and Indicators
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
10 pcs.
53.4429 €
*incl. VAT plus shipping costs
Subject to prior sale

Temperature surface sensor, PAN FLÄCHENFÜHLER, PANCONTROL

The PAN surface sensor without adapter is a type K (NiCrNi) temperature sensor for precise measurement of surface temperatures in the range from -50 °C to +500 °C. It is ideal for temperature testing on housings, cables, heating surfaces or industrial components - wherever precise surface measurements are required. The sensor is compatible with all PANCONTROL measuring devices with Type K input; a suitable adapter is required separately. Thanks to its flat design and high temperature resistance, the surface sensor is flexible in use - for example in maintenance, building services, production or quality control.

Technical specifications
Filter Property Value
Product type surface probe
Technology thermocouple type K
min. operating temperature -50 °C
max. operating temperature 500 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 90319000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes