PAN KS30R | PANCONTROL
Calibration rod, for PAN CLM33, PAN KLM30R, PAN KS30R
Order No.: 36K0059
EAN: 9120037330367
MPN:
PAN KS30R
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7350 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Calibration rod, PAN KS30R, PANCONTROL
The PAN KS30R is a calibration rod for precise adjustment of the PAN CLM33 and PAN KLM30R clamp meters. It is used to check and adjust the current measurement accuracy of these devices and is supplied separately. With its robust design and precise dimensional accuracy, the KS30R supports reliable calibration during regular test procedures or during service operations. Ideal for specialists in maintenance, quality assurance or measurement technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | calibration rod | |
| Suitable for | PAN CLM33, PAN KLM30R |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90318080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |