PAN PSD140TR | PANCONTROL

VDE voltage tester, 3 mm, slotted, BL 65 mm, L 140 mm, PAN PSD140TR

Order No.: 36K0000
EAN: 9120037331401
MPN:
PAN PSD140TR
Series: PSD
PAN PSD140TR PANCONTROL Screwdrivers, Bits and Bitholders Image 1
PAN PSD140TR PANCONTROL Screwdrivers, Bits and Bitholders Image 2
Image may differ
Unit Price (€ / pc.)
2.1301 € *
Available: 96 pcs.
Total Price:
2.13 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1301 €
10 pcs.
1.9159 €
*incl. VAT plus shipping costs
Subject to prior sale

Single-pole phase tester, PAN PSD140TR, PANCONTROL

The PAN PSD140TR is a compact single-pole phase tester with a transparent handle and yellow cap. It is suitable for simple voltage testing in the range of 125 V to 250 V AC and is ideal for quick visual inspections in the electrical trade. Equipped with a glow lamp for voltage indication, the PSD140TR operates without batteries and offers a long service life thanks to its robust blade made of hardened tool steel (3 × 65 mm, C60). The ergonomic design and German manufacturing underscore the professional quality of this testing tool. The phase tester is VDE and GS tested and therefore meets important safety standards.

Features

  • Transparent case with yellow cap
  • Single-pole phase tester
  • No battery required
Technical specifications
Filter Property Value
Product type screwdriver
Version phase tester
ESD protection No
1000V Insulated Yes
Size 3 mm
Blade length 65 mm
Peak type slotted
Length 140 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 90303370
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes