PAN DFA3 | PANCONTROL

Rotary field direction tester, PANCONTROL PAN DFA3

Order No.: 36K0035
EAN: 9120037339902
MPN:
PAN DFA3
PAN DFA3 PANCONTROL Power Analysers Image 1
PAN DFA3 PANCONTROL Power Analysers Image 2
PAN DFA3 PANCONTROL Power Analysers Image 3
Image may differ
Unit Price (€ / pc.)
47.5881 € *
Available: 2 pcs.
Total Price:
47.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
47.5881 €

Non-contact motor direction indicator, PAN DFA3, PANCONTROL

The PAN DFA3 is a compact rotary field indicator for non-contact detection of the direction of rotation in three-phase systems, as well as for testing motor connections and magnetic fields. The device is ideal for installation, maintenance, and commissioning in industry, commerce, and building services. The direction of rotation is reliably indicated by LED indicators: green for clockwise rotation, red for counterclockwise rotation. Additionally, three colored LEDs indicate the status of the individual phases (L1, L2, L3) - for quick troubleshooting in the event of phase failures or incorrect connections.

In addition to the classic test using test probes, the device can also contactless can be used directly on running engines - an advantage for systems that are difficult to access or for quick inspection without interrupting operations. Included are test cables, test probes, crocodile clips, a practical carrying case and detailed operating instructions.

Features

  • Non-contact rotation direction detection on enclosed motors
  • Phase indication by 3 LEDs
Technical specifications
Filter Property Value
Product type rotary field direction tester
Version phase display by 3 LEDs
Voltage 120-400 VAC
Batteries 9 V
Logistics
Property Value
Country of origin CN
Customs tariff number 90308900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes