PAN LEITUNGSSUCHER | PANCONTROL

Line detector and LAN tester for single conductors, telephone and network cables

Order No.: 36K0036
EAN: 9120037336819
MPN:
PAN LEITUNGSSUCHER
PAN LEITUNGSSUCHER PANCONTROL Network Tester
Image may differ
Unit Price (€ / pc.)
71.281 € *
Available: 3 pcs.
Total Price:
71.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
71.281 €

Cable locator, PAN LEITUNGSSUCHER, PANCONTROL

The PAN Cable Locator is a reliable, versatile locating device for electrical and network technicians that supports the quick and precise location of cables, cable breaks, and short circuits in walls. Furthermore, the device is ideal for testing LAN and telephone lines—making it a valuable aid both on construction sites and during ongoing operations. The system consists of a transmitter and a receiver, which together enable effective line detection. The receiver detects live conductors acoustically and visually, and the sensitivity and volume can be individually adjusted. A headphone jack ensures clear signal perception even in noisy environments.

In addition to locating cables, the PAN cable locator offers a comprehensive LAN tester function: network and telephone cables (RJ45, RJ11, BNC) can be tested for continuity, breaks, short circuits, or reversed wires. Optical continuity testing and tests on conventional telephone lines are also possible. Thanks to its compact design (124 × 66 × 31 mm) and low weight (only 180 g net), the device fits comfortably in the hand and is easy to use even in cluttered areas. It comes with a sturdy carrying case and is ready for immediate use - including an adapter with alligator clips, headphones, and batteries.

Features

  • Acoustic signal for live conductors
  • Adjustable volume and sensitivity
  • Headphone jack
  • Various tests on phone lines
  • Optical continuity test
Technical specifications
Filter Property Value
Version line locating device
Connector RJ45/RJ11/BNC
Logistics
Property Value
Country of origin CN
Customs tariff number 85432000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes