PAN MULTISTIFT | PANCONTROL

Digital multimeter PAN MULTISTIFT, 600 VDC, 600 VAC, CAT III 600 V

Order No.: 36K0020
EAN: 9120037332804
MPN:
PAN MULTISTIFT
Series: Multistift
PAN MULTISTIFT PANCONTROL Multimeters Image 1
PAN MULTISTIFT PANCONTROL Multimeters Image 2
PAN MULTISTIFT PANCONTROL Multimeters Image 3
PAN MULTISTIFT PANCONTROL Multimeters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.4310 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.43 € *
Price list
Quantity
Price per unit*
1 pcs.
53.4310 €
5 pcs.
48.0879 €
*incl. VAT plus shipping costs
Subject to prior sale

Pen multimeter, PAN MULTISTIFT*, PANCONTROL

The PAN Multi-Pen is a versatile pen-type multimeter specifically designed for mobile use in electrical installations. Thanks to its slim design and practical pen shape, it's ideal for quick measurements in hard-to-reach places. The device covers a wide range of measurement functions, including DC and AC voltages, resistance, and continuity tests. The digital display with 3,999 counters presents measurement results precisely and clearly, while automatic and manual range selection allows for flexible use. An integrated single-pole phase test with an audible alarm simplifies the quick detection of live wires.

The non-contact voltage detector (NCV) reliably detects alternating voltages and indicates the voltage intensity via an LED display - ideal for quick preliminary tests without direct contact. The robust design and intuitive operation make the PAN Multi-Pen a reliable companion for installers, electricians, and technical specialists. Additional features such as the data hold function, diode test, and automatic shutdown ensure convenient and efficient handling.

Features

  • Non contact voltage test (NCV)
  • Single-pole phase testing with acoustic alarm
  • Automatic and manual range selection
  • Data-Hold
  • Diode test
  • Auto power off
Technical specifications
Filter Property Value
Version pen multimeter
TRMS possible No
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 3999
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes