PAN MULTISTIFT-2 | PANCONTROL

TRMS digital multimeter PAN MULTISTIFT-2, 600 VDC, 600 VAC, 0.01 nF to 4 mF, CAT III 600 V

Order No.: 36K0021
EAN: 9120037330411
MPN:
PAN MULTISTIFT-2
Series: Multistift
PAN MULTISTIFT-2 PANCONTROL Multimeters Image 1
PAN MULTISTIFT-2 PANCONTROL Multimeters Image 2
PAN MULTISTIFT-2 PANCONTROL Multimeters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
39.1510 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
39.15 € *
Price list
Quantity
Price per unit*
1 pcs.
39.1510 €
5 pcs.
35.2359 €
*incl. VAT plus shipping costs
Subject to prior sale

Pen-type multimeter, PAN MULTISTIFT-2, PANCONTROL

The PAN Multipen-2 is a compact pen-type multimeter for professional use in electrical installations. Equipped with True RMS technology, the device is ideal for precise measurements of DC and AC voltages up to 600 V, as well as for resistance, frequency, and capacitance measurements. Thanks to automatic range selection and a clear digital display with 3,999 counters, the multi-pen offers easy and safe handling. The backlit color LCD ensures easy readability - even in poor lighting conditions.

An integrated single-pole phase test with an acoustic alarm supports the rapid detection of live wires. Additional functions such as a diode test, acoustic continuity test, data hold function, and automatic shutdown make the device particularly versatile for everyday use. High-quality test cables and detailed operating instructions are included.

Features

  • Auto power off
  • Illuminated digital display 3999
  • Single-pole phase testing with acoustic alarm
  • Data-Hold
  • True RMS measurement
  • LED flashlight
  • Auto range
  • Diode test
Technical specifications
Filter Property Value
Version pen multimeter
TRMS possible Yes
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 0.01 nF to 4 mF
max. resistance range 40 MΩ
Surge voltage category CAT III 600 V
Display Digits 3999
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes