PAN 186 | PANCONTROL

TRMS digital multimeter PAN 186, 10 A(DC), 10 A(AC), 1000 VDC, 750 VAC, 1 pF to 100 mF, CAT III 1000 V, CAT IV 600 V

Order No.: 36K0024
EAN: 9120037331869
MPN:
PAN 186
Series: PAN 18
PAN 186 PANCONTROL Multimeters Image 1
PAN 186 PANCONTROL Multimeters Image 2
PAN 186 PANCONTROL Multimeters Image 3
Image may differ
Unit Price (€ / pc.)
59.4881 € *
Available: 1 pcs.
Total Price:
59.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
59.4881 €

Digital Multimeter, PAN 186, PANCONTROL

The PAN 186 is a versatile digital multimeter for professional use in electrical installations. Equipped with True RMS technology, it enables precise true rms measurements, even with complex, nonlinear AC voltages. The device covers a wide range of measurement functions, including DC and AC voltages, currents, resistances, capacitances, frequencies, and even temperature measurements with the included Type-K temperature probe. Particularly practical is the integrated single-pole phase test with acoustic alarm, which allows for quick identification of live wires. The three-stage, non-contact voltage tester (NCV) reliably detects alternating voltages and signals them with LED indicators and acoustic signals - ideal for quick preliminary tests without direct contact.

Additional features such as the data hold function, autoranging, backlight, and LED flashlight ensure comfortable use even in dark work environments. The robust housing and intuitive operation make the PAN 186 a reliable companion for electricians, installers, and technical professionals. Included are high-quality test cables, a Type-K temperature sensor and detailed operating instructions.

Features

  • Single-pole phase testing with acoustic alarm
  • Digital display 27 mm
  • Backlight
  • Non contact voltage test (3 levels) (NCV)
  • Data-Hold
  • LED flashlight
  • Auto range
  • Auto power off
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 1000 V
max. voltage measuring range (AC) 750 V
Capacity range 1 pF to 100 mF
max. resistance range 60 MΩ
Surge voltage category CAT III 1000 V, CAT IV 600 V
Display Digits 6000
Logistics
Property Value
Customs tariff number 90303100
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes