PAN FEUCHTEMESSER | PANCONTROL

Moisture meterfor wood and building materials

Order No.: 36K0047
EAN: 9120037337120
MPN:
PAN FEUCHTEMESSER
PAN FEUCHTE
PAN FEUCHTEMESSER PANCONTROL Moisture Indicators, Material Moisture Testers Image 1
PAN FEUCHTEMESSER PANCONTROL Moisture Indicators, Material Moisture Testers Image 2
PAN FEUCHTEMESSER PANCONTROL Moisture Indicators, Material Moisture Testers Image 3
Image may differ

Discontinued

Unit Price (€ / pc.)
35.6881 € *
Available: 1 pcs.
Total Price:
35.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.6881 €

Moisture meter, PAN FEUCHTEMESSER*, PANCONTROL

The PAN moisture meter is a handy measuring device for determining the moisture content in wood, paper, gypsum, concrete, and other building materials. It is ideal for applications in construction monitoring, renovation, warehouse control, or when processing materials with a defined degree of dryness. A clear, backlit display and symbols for material type and temperature facilitate operation. The MODE button allows you to switch between wood and masonry measurements. The device automatically turns on as soon as the protective cap is removed and turns off again after 2 minutes of inactivity. The replaceable measuring tips and automatic shutdown ensure a long service life and easy maintenance.

Features

  • Backlight
  • Moisture indicator for wood 6% - 44%; building materials 0.2% - 2%
  • Auto power off
Technical specifications
Filter Property Value
Product type moisture meter
Version for wood and building materials
Logistics
Property Value
Country of origin CN
Customs tariff number 90318080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes