PAN FEUCHTEMESSER-2 | PANCONTROL
Moisture meter for wood and building materialswith 3-color display
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3010 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
5 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale
Moisture meter, PAN FEUCHTEMESSER-2, PANCONTROL
The PAN Moisture Meter-2 is a compact, specialized measuring device for quickly and reliably determining moisture content in wood, paper, and masonry. It is ideal for construction monitoring, renovation, interior design, or warehouse inspections. Additional functions such as maximum/minimum value display, data hold and automatic shutdown support efficient use in everyday work.
Features
- Maximum / minimum value display
- Data Hold
- Moisture measurement for wood, paper & masonry
- Automatic shutdown
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | moisture meter | |
| Version | for wood and building materials |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90318080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |