PAN 3000A+ | PANCONTROL
TRMS clamp meter PAN 3000A+, 3000 A (AC), 600 V (DC), 600 V (AC), opening 160 mm, CAT IV 600 V
Flexible current clamp, PAN 3000A+, PANCONTROL
The PAN 3000A+ is a flexible True RMS current clamp for precise AC measurements up to 3000 A. It is ideal for demanding applications in industry, maintenance, and electrical installation where conventional current clamps reach their limits due to limited space. Thanks to automatic function and range selection, the device automatically detects whether voltage, current, frequency, resistance, or continuity is being tested - manual switching is not necessary. The flexible Rogowski clamp with a diameter of 160 mm allows for easy clamping of even large conductor cross-sections.
The clear digital display with 21 mm digit height is backlit and supports clear readability even in poor lighting conditions. Additional functions such as data hold, acoustic continuity test, LED flashlight, and automatic shutdown increase ease of use in everyday work. The device is certified for measurement category CAT IV (600 V) and is therefore also suitable for use in distribution cabinets and main circuits. Included are high-quality test cables, a practical carrying case and detailed operating instructions.
Features
- Digital display 21 mm
- Backlight
- Auto range
- Data-Hold
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Product type | clamp meter | |
| TRMS possible | Yes | |
| Pliers opening | 160 mm | |
| Surge voltage category | CAT IV 600 V | |
| max. measured current value (AC) | 3000 A | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| max. resistance range | 6 MΩ | |
| min. Measured value (frequency) | 0.1 Hz | |
| max. measured value (frequency) | 10 kHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |