PAN 200A+ | PANCONTROL

AC current clamp PAN 200A+, 200 A (AC), 600 V (DC), 600 V (AC), opening 20 mm, CAT III 600 V

Order No.: 36K0029
EAN: 9120037335201
MPN:
PAN 200A+
PAN 200A+ PANCONTROL Clamp Meters Image 1
PAN 200A+ PANCONTROL Clamp Meters Image 2
PAN 200A+ PANCONTROL Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
59.3810 € *
Available: 2 pcs.
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
5 pcs.
53.4429 €
*incl. VAT plus shipping costs
Subject to prior sale

Intelligent current clamp, PAN 200A+, PANCONTROL

The PAN 200A+ current clamp is a compact and versatile measuring device for current measurements up to 200 A AC. It offers automatic function selection and numerous practical additional functions for professional use in electrical installations. The device enables non-contact voltage testing (NCV), single-pole phase testing with audible alarm, and precise current, voltage, frequency, and resistance measurements. Thanks to its backlight, data hold function, and automatic shutdown, it can be used comfortably even in dark environments. With a resolution of 1 mA, a robust housing, and a clamp opening of 20 mm, the PAN 200A+ is ideal for precise everyday measurement tasks. Its measurement category corresponds to CAT III 600 V.

Features

  • Digital display 13 mm
  • Backlight
  • Non contact voltage test (NCV)
  • Single-pole phase testing with acoustic alarm
  • Auto range
  • Data-Hold
  • Auto power off
Technical specifications
Filter Property Value
Product type AC current clamp
TRMS possible No
Pliers opening 20 mm
Surge voltage category CAT III 600 V
max. measured current value (AC) 200 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 6 kΩ
min. Measured value (frequency) 40 Hz
max. measured value (frequency) 1 kHz
Logistics
Property Value
Customs tariff number 90303100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes