PAN 124 | PANCONTROL

AC current clamp PAN 124, 400 A (AC), 600 V (DC), 600 V (AC), opening 30 mm, CAT III 600 V

Order No.: 36K0030
EAN: 9120037331241
MPN:
PAN 124
PAN 124 PANCONTROL Clamp Meters Image 1
PAN 124 PANCONTROL Clamp Meters Image 2
PAN 124 PANCONTROL Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
52.241 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.24 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
52.241 €

Digital current clamp, PAN 124, PANCONTROL

The PAN 124 is a compact current clamp for precise measurements of alternating current up to 400 A. It combines reliable measurement technology with practical additional functions such as a non-contact voltage tester (NCV), a single-pole phase tester, a diode test, and an acoustic continuity test. Automatic range selection, the data hold function, and the backlight ensure convenient handling in everyday work. The device is ideal for electrical installers and service technicians who need a compact and reliable solution for current and voltage measurements.

Features

  • Digital display 11 mm
  • Backlight
  • Non contact voltage test (NCV)
  • Single-pole phase tester
  • Data-Hold
  • Diode test
  • Auto power off
Technical specifications
Filter Property Value
Product type AC current clamp
TRMS possible No
Pliers opening 30 mm
Surge voltage category CAT III 600 V
max. measured current value (AC) 400 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 20 MΩ
Logistics
Property Value
Country of origin CN
Customs tariff number 90303200
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15