PAN 100AD+ | PANCONTROL

Clamp multimeter PAN 100AD+, 100 A (DC), 100 A (AC), 600 V (DC), 600 V (AC), opening 12 mm, CAT III 600 V

Order No.: 36K0028
EAN: 9120037339100
MPN:
PAN 100AD+
PAN 100AD+ PANCONTROL Clamp Meters Image 1
PAN 100AD+ PANCONTROL Clamp Meters Image 2
PAN 100AD+ PANCONTROL Clamp Meters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
106.9810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
106.98 € *
Price list
Quantity
Price per unit*
1 pcs.
106.9810 €
5 pcs.
96.2829 €
*incl. VAT plus shipping costs
Subject to prior sale

Intelligent current clamp, PAN 100AD+, PANCONTROL

The PAN 100AD+ is a compact, intelligent current clamp for precise measurements up to 100 A (AC/DC). The device automatically detects the measuring range and measurement type—ideal for professionals in electrical trades and maintenance. Thanks to the non-contact voltage tester (NCV), 1-pole phase test with acoustic alarm and True RMS function for precise AC current measurement, the current clamp is suitable for both standard measurements and more complex applications in the low-voltage range. Automatic range selection, data hold function, backlight, and automatic shutdown ensure comfortable and safe work. With a clamp opening of just 12 mm, the PAN 100AD+ is particularly suitable for tight spaces. Included are test cables, a practical carrying case and detailed operating instructions.

Features

  • Digital display 13 mm
  • Backlight
  • Non contact voltage test (NCV)
  • Single-pole phase testing with acoustic alarm
  • Auto range
  • Data-Hold
  • Auto power off
Technical specifications
Filter Property Value
Product type clamp multimeter
TRMS possible No
Pliers opening 12 mm
Surge voltage category CAT III 600 V
max. measured current value (DC) 100 A
max. measured current value (AC) 100 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
max. resistance range 6 kΩ
min. Measured value (frequency) 40 Hz
max. measured value (frequency) 1 kHz
Logistics
Property Value
Customs tariff number 90303100
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes