PAN 1000AD | PANCONTROL
TRMS clamp multimeter PAN 1000AD, 1000 A (DC), 1000 A (AC), 1000 V (DC), 750 V (AC), opening 40 mm, CAT III 1000 V, CAT IV 600 V
Digital current clamp, PAN 1000AD, PANCONTROL
The PAN 1000AD is a professional true RMS current clamp meter for precise measurements in electrical installations and maintenance technology. With its wide range of functions, the device is ideal for demanding tasks in trade and industry. It reliably measures DC and AC voltages up to 1000 V, currents up to 1000 A, as well as resistance, frequency, capacitance, and temperature. The integrated inrush current measurement, non-contact voltage detection (NCV), and single-pole phase testing enable fast and reliable preliminary tests. Thanks to True RMS technology, the PAN 1000AD delivers precise values even with distorted signals—for example, in switching power supplies or motor drives.
The device features practical functions such as automatic ranging, data hold, min/max value display, relative value measurement, and an illuminated display. An integrated LED flashlight provides good visibility in poorly lit locations. The operation is straightforward and tailored to professional use. Included are high-quality test cables, a Type K temperature sensor, and an instruction manual. The PAN 1000AD meets the requirements of measurement categories CAT IV (600 V) and CAT III (1000 V), making it suitable for work on main distribution boards and industrial installations.
Features
- Digital display 13 mm
- LCD display with bargraph
- Backlight
- Non contact voltage test (2 levels) (NCV)
- Single-pole phase testing with acoustic alarm
- Automatic and manual range selection
- Data-Hold
- Min / Max memory
- Inrush current measurement
- Diode test
- Relative value measurement
- LED flashlight
- Auto power off
| Filter | Property | Value |
|---|---|---|
| Product type | clamp multimeter | |
| TRMS possible | Yes | |
| Pliers opening | 40 mm | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| max. measured current value (DC) | 1000 A | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 750 V | |
| max. resistance range | 60 MΩ | |
| min. Measured value (frequency) | 0.001 Hz | |
| max. measured value (frequency) | 10 MHz |
| Property | Value |
|---|---|
| Customs tariff number | 90303100 |
| Country of origin | CN |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |