PAN MULTIDETECTOR | PANCONTROL

Line detectorsWood, metal and cable locator

Order No.: 36K0041
EAN: 9120037334501
MPN:
PAN MULTIDETECTOR
PAN MULTIDETECTOR PANCONTROL Cable Search Devices Image 1
PAN MULTIDETECTOR PANCONTROL Cable Search Devices Image 2
PAN MULTIDETECTOR PANCONTROL Cable Search Devices Image 3
PAN MULTIDETECTOR PANCONTROL Cable Search Devices Image 4
Image may differ
Unit Price (€ / pc.)
21.0511 € *
Available: 1 pcs.
Total Price:
21.05 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
21.0511 €

Multidetector, PAN MULTIDETECTOR, PANCONTROL

The PAN Multidetector is a versatile 3-in-1 locating device for the precise location of live cables, metal supports and wooden beams - ideal for use during installations, conversions or renovation work. The device detects live conductors in the 125-250 V AC range without contact through plaster, drywall, or other common wall materials. A red LED and an audible signal reliably indicate the presence of AC voltage - even without metallic contact. In addition to locating cables, the PAN Multidetector also locates non-conductive water pipes, metal supports, and wooden substructures with an adjustable search depth (13 mm, 25 mm, or 38 mm). The automatic shutdown conserves battery life, while the compact design and intuitive operation facilitate use in any environment.

Features

  • Non-contact indication of AC voltage by red LED and beeper
  • Fully insulated, no metallic contact
  • Acoustic signal for live conductors
  • Acoustic signal for neutral conductors
  • Non contact voltage test (NCV)
  • Finds accidentally plastered sockets and junction boxes
  • Detects wooden beams, metal studs, water pipes, and electrical wiring in walls
  • Auto power off
Technical specifications
Filter Property Value
Product type line locating device
Version wood, metal
Locating depth 38 mm
Length 143 mm
Width 31 mm
Height 61 mm
Weight 92 g
Logistics
Property Value
Country of origin CN
Customs tariff number 85437090
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes