PAN KABELFINDER | PANCONTROL
Multifunction meterLinefinder + Digitalmultimeter
NCNR (non cancelable / non returnable)
Digital Multimeter, PAN KABELFINDER, PANCONTROL
The PAN Cable Finder is a reliable locating device for the precise identification of individual wires in multi-core cable harnesses. A combination of cable locator and digital multimeter, the device was developed for professional use in electrical installations. It is ideal for the targeted identification of wires - even over long distances - and for quickly locating potential sources of faults in the cabling. The integrated display system shows the respective line number from 1 to 16 via an LED on the receiver. At the same time, the digital display allows for easy and reliable measurements of voltage, current, and resistance. Thanks to automatic range selection, data hold function, and maximum value display, you always have an overview, even in confusing situations.
As a multifunctional measuring and locating device, the PAN Cable Finder performs the functions of a classic cable detector and a precise digital measuring device. Especially in commercial applications—for example, when installing cables in walls or ceilings—professionals benefit from its simple operation and clear result display. In addition to the transmitter and receiver, the package also includes matching test cables, a practical carrying case, and detailed operating instructions. Its compact design, automatic shutdown, and reliable overload protection make the PAN Cable Finder a powerful cable finder that's ideal for both new installations and repair work.
Features
- Digital display 21 mm
- Auto range
- Data-Hold
- Maximum value memory
- Diode test
- Transmitter and receiver to uniquely identify up to 16 different individual conductors up to 10 kOhm
| Filter | Property | Value |
|---|---|---|
| Product type | line locating device | |
| Length | 164 mm | |
| Width | 43 mm | |
| Height | 74 mm | |
| Weight | 427 g |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303200 |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |