T415NULCSAFJ | Panasonic

Toggle switch T415NULF

Order No.: 34G9445
EAN: 4099889183917
MPN:
T415NULCSAFJ
T415NULF
Series: T-15
T415NULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.276 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,427.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
24.276 €
Toggle Switch-T15-Serie, 4-pole, Cadmium free
Technical specifications
Filter Property Value
Pin number 4 pole
illuminated No
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes