T415NSULCSAFJ | Panasonic
Toggle switch T415N-SULF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8591 € *
Standard delivery time from the manufacturer is: 9 Weeks
Toggle Switch-T15-Serie, 4-pole, ON-ON, Screw terminal, Cadmium free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |