T415NAULCSAFJ | Panasonic

Toggle switch, 4 pole, latching, On-On, T415NAULCSAFJ

Order No.: 34G9443
EAN: 4099889183894
MPN:
T415NAULCSAFJ
T415N-AULF
Series: T-15
T415NAULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.9769 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
279.77 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
27.9769 €
Toggle Switch-T15-Serie, 4-pole, ON-ON, 250 Quick-connect terminal, Cadmium free
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 4 pole
Shift position On-On
illuminated No
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No