T415KAULCSAFJ | Panasonic
Toggle switch T415K-AULF
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4656 € *
Standard delivery time from the manufacturer is: On Request
Toggle Switch-T15-Serie, 250 Quick-connect terminal, 4-pole, ON-OFF, Cadmium free
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 4 pole | |
| illuminated | No |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |