T315P-SULF | Panasonic

Toggle switch, 3 pole, latching, On-Off-On, T315P-SULF

Order No.: 34G9439
EAN: 4099889183856
MPN:
T315P-SULF
Series: T-15
T315P-SULF Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.1074 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
291.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
29.1074 €
T-15 series switches - Toggle type
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 3 pole
Shift position On-Off-On
illuminated No
Connection screw connection
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No