T315NSULCSAFJ | Panasonic

Toggle switch, 3 pole, latching, On-On, T315NSULCSAFJ

Order No.: 34G9436
EAN: 4099889183825
MPN:
T315NSULCSAFJ
T315N-SULF
Series: T-15
T315NSULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
25.1328 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,513.28 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
25.1328 €
T-15 series switches - Toggle type
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 3 pole
Shift position On-On
illuminated No
Connection quick connection
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes