T215SAULCSAFJ | Panasonic

Toggle switch, 2 pole, groping/latching, (On)-Off-(On), 15 A/250 VAC, T215SAULCSAFJ

Order No.: 34G9425
EAN: 4099889183726
MPN:
T215SAULCSAFJ
T215S-AULF
Series: T-15
T215SAULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.395 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
487.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
24.395 €
T-15 series switches, Toggle switch, Cadmium free
Technical specifications
Filter Property Value
Latching switching function groping/latching
Pin number 2 pole
Shift position (On)-Off-(On)
illuminated No
Connection quick connection
Type of mounting central Mounting
Breaking capacity 15 A/250 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No