T215NULCSAFJ | Panasonic

Toggle switch, 2 pole, latching, On-On, 15 A/250 VAC, T215NULCSAFJ

Order No.: 34G9418
EAN: 4099889183658
MPN:
T215NULCSAFJ
T215N-ULF
Series: T-15
T215NULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.3867 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
307.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
15.3867 €
T-15 series switches, Toggle switch, Cadmium free
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
illuminated No
Connection quick connection
Type of mounting central Mounting
Breaking capacity 15 A/250 VAC
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No