T210NULCSAFJ | Panasonic

Toggle switch, metal, 2 pole, latching, On-On, 10 A/250 VAC, T210NULCSAFJ

Order No.: 34G9412
EAN: 4099889183597
MPN:
T210NULCSAFJ
T210NULF
Series: T-10
T210NULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9472 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,589.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
12.9472 €

Toggle switch, T210NULCSAFJ, PANASONIC

Features

  • Capable of high capacity switching
  • Terminals constructed for easy implementation
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-On
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
Breaking capacity 10 A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes