T210KAFJ | Panasonic

Toggle switch, metal, 2 pole, latching, On-Off, 10 A/250 VAC, T210KAFJ

Order No.: 34G9409
EAN: 4099889183566
MPN:
T210KAFJ
T210K-AF
Series: T-10
T210KAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.1027 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,220.54 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
11.1027 €

Toggle switch, T210KAFJ, PANASONIC

Features

  • Capable of high capacity switching
  • Terminals constructed for easy implementation
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 2 pole
Shift position On-Off
Actuator colour metal
illuminated No
Connection solder connection
Design vertical
Breaking capacity 10 A/250 VAC
Protection class IP40
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes