T115HULCSAFJ | Panasonic

Toggle switch, 1 pole, latching/groping, On-Off-(On), 15 A/250 VAC, T115HULCSAFJ

Order No.: 34G9406
EAN: 4099889183535
MPN:
T115HULCSAFJ
T115HULF
Series: T-15
T115HULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.5295 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
310.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
20 pcs.
15.5295 €
T-15 series switches - Toggle type
Technical specifications
Filter Property Value
Latching switching function latching/groping
Pin number 1 pole
Shift position On-Off-(On)
illuminated No
Connection quick connection
Breaking capacity 15 A/250 VAC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Substance description Lead
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No