T115EAULCSAFJ | Panasonic

Toggle switch, 1 pole, latching, On-Off-On, 15 A/250 VAC, T115EAULCSAFJ

Order No.: 34G9395
EAN: 4099889183429
MPN:
T115EAULCSAFJ
T115E-AULF
Series: T-15
T115EAULCSAFJ Panasonic Toggle Switches
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.2455 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2,249.10 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 pcs.
11.2455 €
T-15 series switches - Toggle type
Technical specifications
Filter Property Value
Latching switching function latching
Pin number 1 pole
Shift position On-Off-On
illuminated No
Connection quick connection
Breaking capacity 15 A/250 VAC
Protection class IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes