T115AAULCSAFJ | Panasonic
Toggle switch, 1 pole, latching, On-Off, 15 A/250 VAC, T115AAULCSAFJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6985 € *
Standard delivery time from the manufacturer is: On Request
T-15 series switches - Toggle type
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | latching | |
| Pin number | 1 pole | |
| Shift position | On-Off | |
| illuminated | No | |
| Connection | quick connection | |
| Breaking capacity | 15 A/250 VAC | |
| Protection class | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |