AKT4R112100 | Panasonic
Panasonic temperature controller, AKT4R112100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
157.3537 € *
Standard delivery time from the manufacturer is: 18 Weeks
Temperature Controller, AKT4R112100, Panasonic
Temperature controller (RTD, type B, C, E, J, K, N, PL-II, R, S, T, W). Input range: -200°C to 2315°C, 0 to 20 mA, 0 to 10 V DC. Output type: relay, voltage (external SSR). Control: on/off, proportional (PID). Display type: LED - bicolor characters. Power supply: 100 - 240V. Protection class: IP66 - dustproof, water repellent. Operating temperature: -10°C to 55°C
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature controller | |
| min. operating temperature | 10 °C | |
| max. operating temperature | 50 °C | |
| Response Time | 250 ms |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90321020 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |