ETPSF270M6E | Panasonic
Talantum capacitor, SMD, 270 µF, 2.5 V, ±20 %, ETPSF270M6E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8445 € *
Standard delivery time from the manufacturer is: 7 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Capacity | 270 µF | |
| Rated voltage (DC) | 2.5 V | |
| Tolerance | ±20 % | |
| ESR (Equivalent Series Resistance) | 9 mΩ | |
| Ripple current | 3.4 A | |
| Design | SMD | |
| Length | 3.5 mm | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85322200 |
| Original Packaging | Reel with 2,000 pieces |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |