6TPF470MAH | Panasonic

Talantum capacitor, SMD, 470 µF, 6.3 V, ±20 %, 6TPF470MAH

Order No.: 10D5209
EAN: 4099879878670
MPN:
6TPF470MAH
Series: TPF
6TPF470MAH Panasonic Tantalum Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6065 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
3,213.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
1.6065 €
Technical specifications
Filter Property Value
Capacity 470 µF
Rated voltage (DC) 6.3 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 10 mΩ
Ripple current 4.4 A
Design SMD
Length 7.3 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes