10TPB47M | Panasonic

Talantum capacitor, SMD, 47 µF, 10 V, ±20 %, 10TPB47M

Order No.: 10D5092
EAN: 4099879878649
MPN:
10TPB47M
Series: TPB
10TPB47M Panasonic Tantalum Capacitors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.4760 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
952.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
2000 pcs.
0.4760 €
Technical specifications
Filter Property Value
Capacity 47 µF
Rated voltage (DC) 10 V
Tolerance ±20 %
ESR (Equivalent Series Resistance) 70 mΩ
Ripple current 1.1 A
Design SMD
Length 3.5 mm
min. operating temperature -55 °C
max. operating temperature 105 °C
Logistics
Property Value
MSL MSL 3
Customs tariff number 85322200
Original Packaging Reel with 2,000 pieces
Country of origin ID
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes