WDB1821B | Panasonic
Cap, round, Ø 13.2 mm, (H) 11.2 mm, black, for toggle switch, WDB1821B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: 9 Weeks
Snap switch, WDB1821B, Panasonic
T - 15 series switches - push - button type.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| Version | round | |
| diameter | 13.2 mm | |
| Height | 11.2 mm | |
| Colour | black | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |