WD1901J | Panasonic
Label insert, rectangular, (L x W) 30 x 17 mm, black/silver, for toggle switch, WD1901J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: On Request
Indication plate, WD1901J, Panasonic
Indication plate ON - OFF.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | label insert | |
| Version | rectangular | |
| Length | 30 mm | |
| Width | 17 mm | |
| Colour | black/silver | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |