WD1811Z | Panasonic

Cap, Ø 18 mm, (H) 24.5 mm, gray, for toggle switch, WD1811Z

Order No.: 34G9871
EAN: 4099889329070
MPN:
WD1811Z
Series: T-15
WD1811Z Panasonic Switches Accessories
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
220.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.4149 €

Silicon rubber cap, WD1811Z, Panasonic

Silicone rubber cap for switches.

Technical specifications
Filter Property Value
Product type cap
diameter 18 mm
Height 24.5 mm
Colour gray
Suitable for toggle switch
Logistics
Property Value
Customs tariff number 85365080
Country of origin JP
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes