WD1811GJ | Panasonic
Cap, Ø 18 mm, (H) 24.5 mm, green, for toggle switch, WD1811GJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4149 € *
Standard delivery time from the manufacturer is: On Request
Silicon rubber cap, WD1811GJ, Panasonic
Silicon rubber cap, Green, - 25°C to +85°C.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cap | |
| diameter | 18 mm | |
| Height | 24.5 mm | |
| Colour | green | |
| Suitable for | toggle switch |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |