AQJ212VJ | Panasonic
Solid state relay, 4-6 VDC, zero voltage switching, 15 A, plug-in connection, AQJ212VJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.7861 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, AQJ212VJ, Panasonic
Solid state relay, 1-Form-A, 75 to 264 V/15A AC, Zero-cross, Input 4-6V DC, I/O=3.0 kV, Plug-in terminal, carton.
Features
- Compact size
- Built-in varistor
- Reverse input connection prevention function
Applications
- Kitchen appliances
- Vending machine
- Injection molding machine
- Packing machine
- Amusement machine
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 15 A | |
| Control Voltage | 4-6 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | plug-in connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |