AQH0223AXJ | Panasonic
Solid state relay, zero voltage switching, 0.3 A, PCB mounting, AQH0223AXJ
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: On Request
Solid state relay, AQH0223AXJ, Panasonic
Solid state relay, 1-Form-A, 600 V/0.3 A AC, Non zero-cross, I/O=5.0 kV, 8-PIN DIL SMD, tape and reel.
Features
- High dielectric strength
Applications
- Home appliances (air conditioner, microwave oven, washing machine, personal hygiene system, refrigerator, fan heater, inductive heating cooker, rice cooker and humidifier, etc.)
- Industrial equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 0.3 A | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |