AQG12124J | Panasonic
Solid state relay, zero voltage switching, 1 A, PCB mounting, AQG12124J
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.2360 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, AQG12124J, Panasonic
Solid state relay, 1-Form-A, 75 to 264 V/1 A AC, Zero-cross, Input=24 V, I/O=3,0 kV, 4-PIN SIL PC board, carton.
Features
- Space saving
- Vertical size with a maximum thickness of 4.5 mm
- Snubber circuit integrated
Applications
- Manufacturing equipment: NC machines, injection molders, robots
- Air conditioners
- Computers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 1 A | |
| Switching Mode | zero voltage switching | |
| Assembly | PCB mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |