AQAD171DL | Panasonic
Solid state relay, 4-32 VDC, 10 A, screw mounting, AQAD171DL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.6593 € *
Standard delivery time from the manufacturer is: 10 Weeks
Solid state relay, AQAD171DL, Panasonic
Solid state relay, 600 VDC/ 10 A, screw terminal, 4 to 32 V DC, internal diode and LED indication.
Features
- Compact size
- With terminal cover for safety (output side only)
- Mounting pitch 47.5 mm
- Internal diode protects element on output side
Applications
- Photovoltaic power generation system
- Storage battery system
- For control of all types of business equipment and industrial use DC heaters/motors
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 10 A | |
| Control Voltage | 4-32 VDC | |
| Assembly | screw mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | JP |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |